
768143330G
- Manufacturer
- MFR.Part #
- 768143330G
- JLCPCB Part #
- C19333505
- Package
- -
- Description
- 14 200mW 33Ω 7 ±2% ±200ppm/℃ - Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Resistance | 33Ω | |
| Power(Watts) | 200mW | |
| Number of Resistors | 7 | |
| Tolerance | ±2% | |
| Number of Pins | 14 | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
768143330G
Extended- Manufacturer
- MFR.Part #
- 768143330G
- JLCPCB Part #
- C19333505
- Package
- -
- Description
- 14 200mW 33Ω 7 ±2% ±200ppm/℃ - Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
768143330G
Extended- Manufacturer
- MFR.Part #
- 768143330G
- JLCPCB Part #
- C19333505
- Package
- -
- Description
- 14 200mW 33Ω 7 ±2% ±200ppm/℃ - Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
768143330G Specifications
768143330G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Resistance | 33Ω | |
| Power(Watts) | 200mW | |
| Number of Resistors | 7 | |
| Tolerance | ±2% | |
| Number of Pins | 14 | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 768143330G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

768143330G Documents
768143330G datasheets or manufacturer documentation.
Datasheet: 768143330G Datasheet (PDF)
768143330G Schematic Symbol & PCB Footprint
The 768143330G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.