
LLA319R71A105MA01L
- Manufacturer
- MFR.Part #
- LLA319R71A105MA01L
- JLCPCB Part #
- C19332375
- Package
- -
- Description
- 10V 1uF X7R ±20% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R |

* Images are for reference only
LLA319R71A105MA01L
Extended- Manufacturer
- MFR.Part #
- LLA319R71A105MA01L
- JLCPCB Part #
- C19332375
- Package
- -
- Description
- 10V 1uF X7R ±20% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LLA319R71A105MA01L
Extended- Manufacturer
- MFR.Part #
- LLA319R71A105MA01L
- JLCPCB Part #
- C19332375
- Package
- -
- Description
- 10V 1uF X7R ±20% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LLA319R71A105MA01L Specifications
LLA319R71A105MA01L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LLA319R71A105MA01L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LLA319R71A105MA01L Schematic Symbol & PCB Footprint
The LLA319R71A105MA01L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.