
* Images are for reference only
RT1211B7TR13
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- RT1211B7TR13
- JLCPCB Part #
- C19329009
- Package
- BGA-24(3x8)
- Description
- 16 220Ω、1.8kΩ 24 50mW ±1% ±200ppm/℃ BGA-24(3x8) Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1454
200+
$0.8566
500+
$0.8277
1000+
$0.8132
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →