
67-31H/GBC-AZ0Z2EZ3/BT
- Manufacturer
- MFR.Part #
- 67-31H/GBC-AZ0Z2EZ3/BT
- JLCPCB Part #
- C19321444
- Package
- SMD-3P,3.5x2.7mm
- Description
- -40℃~+85℃ 2.75V~3.65V 30° 4.5cd~18cd 517.5nm~535.5nm 518nm Emerald Green Water Clear SMD-3P,3.5x2.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD-3P,3.5x2.7mm | |
| Wavelength - Dominant | 517.5nm~535.5nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 30° | |
| Luminous Intensity | 4.5cd~18cd | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 518nm | |
| Voltage - Forward(Vf) | 2.75V~3.65V |

* Images are for reference only
67-31H/GBC-AZ0Z2EZ3/BT
Extended- Manufacturer
- MFR.Part #
- 67-31H/GBC-AZ0Z2EZ3/BT
- JLCPCB Part #
- C19321444
- Package
- SMD-3P,3.5x2.7mm
- Description
- -40℃~+85℃ 2.75V~3.65V 30° 4.5cd~18cd 517.5nm~535.5nm 518nm Emerald Green Water Clear SMD-3P,3.5x2.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
67-31H/GBC-AZ0Z2EZ3/BT
Extended- Manufacturer
- MFR.Part #
- 67-31H/GBC-AZ0Z2EZ3/BT
- JLCPCB Part #
- C19321444
- Package
- SMD-3P,3.5x2.7mm
- Description
- -40℃~+85℃ 2.75V~3.65V 30° 4.5cd~18cd 517.5nm~535.5nm 518nm Emerald Green Water Clear SMD-3P,3.5x2.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
67-31H/GBC-AZ0Z2EZ3/BT Specifications
67-31H/GBC-AZ0Z2EZ3/BT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD-3P,3.5x2.7mm | |
| Wavelength - Dominant | 517.5nm~535.5nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 30° | |
| Luminous Intensity | 4.5cd~18cd | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 518nm | |
| Voltage - Forward(Vf) | 2.75V~3.65V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 67-31H/GBC-AZ0Z2EZ3/BT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

67-31H/GBC-AZ0Z2EZ3/BT Documents
67-31H/GBC-AZ0Z2EZ3/BT datasheets or manufacturer documentation.
67-31H/GBC-AZ0Z2EZ3/BT Schematic Symbol & PCB Footprint
The 67-31H/GBC-AZ0Z2EZ3/BT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.