
GRM2196R2A9R6DD01D
- Manufacturer
- MFR.Part #
- GRM2196R2A9R6DD01D
- JLCPCB Part #
- C19316323
- Package
- -
- Description
- 100V 9.6pF R2H - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 100V | |
| Capacitance | 9.6pF | |
| Temperature Coefficient | R2H |

* Images are for reference only
GRM2196R2A9R6DD01D
Extended- Manufacturer
- MFR.Part #
- GRM2196R2A9R6DD01D
- JLCPCB Part #
- C19316323
- Package
- -
- Description
- 100V 9.6pF R2H - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GRM2196R2A9R6DD01D
Extended- Manufacturer
- MFR.Part #
- GRM2196R2A9R6DD01D
- JLCPCB Part #
- C19316323
- Package
- -
- Description
- 100V 9.6pF R2H - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GRM2196R2A9R6DD01D Specifications
GRM2196R2A9R6DD01D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 100V | |
| Capacitance | 9.6pF | |
| Temperature Coefficient | R2H |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GRM2196R2A9R6DD01D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GRM2196R2A9R6DD01D Documents
GRM2196R2A9R6DD01D datasheets or manufacturer documentation.
Datasheet: GRM2196R2A9R6DD01D Datasheet (PDF)
GRM2196R2A9R6DD01D Schematic Symbol & PCB Footprint
The GRM2196R2A9R6DD01D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.