
MCHN38FM180J-Y
- Manufacturer
- MFR.Part #
- MCHN38FM180J-Y
- JLCPCB Part #
- C19310243
- Package
- -
- Description
- -55℃~+125℃ 18pF 2.03mm 4kV 9.65mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 4kV | |
| Tolerance | ±5% | |
| Capacitance | 18pF |

* Images are for reference only
MCHN38FM180J-Y
Extended- Manufacturer
- MFR.Part #
- MCHN38FM180J-Y
- JLCPCB Part #
- C19310243
- Package
- -
- Description
- -55℃~+125℃ 18pF 2.03mm 4kV 9.65mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MCHN38FM180J-Y
Extended- Manufacturer
- MFR.Part #
- MCHN38FM180J-Y
- JLCPCB Part #
- C19310243
- Package
- -
- Description
- -55℃~+125℃ 18pF 2.03mm 4kV 9.65mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCHN38FM180J-Y Specifications
MCHN38FM180J-Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 4kV | |
| Tolerance | ±5% | |
| Capacitance | 18pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCHN38FM180J-Y. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCHN38FM180J-Y Documents
MCHN38FM180J-Y datasheets or manufacturer documentation.
Datasheet: MCHN38FM180J-Y Datasheet (PDF)
MCHN38FM180J-Y Schematic Symbol & PCB Footprint
The MCHN38FM180J-Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.