
* Images are for reference only
766163561G
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 766163561G
- JLCPCB Part #
- C19299757
- Package
- -
- Description
- 16 160mW 560Ω 8 ±100ppm/℃ ±2% - Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 49
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5422
196+
$0.6159
490+
$0.5950
980+
$0.5854
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →