CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. PT4103B23F
PT4103B23F - 1
PT4103B23F - 2
PT4103B23F - 3
PT4103B23F - 4
Extended1/4
* Images are for reference only

PT4103B23F

Attributes
Value
Manufacturer
PowTech(CR-PowTech(Shanghai))
MFR.Part #
PT4103B23F
JLCPCB Part #
C19861
Package
SOT-23-6
Description
-40℃~+85℃ 1 1MHz~1.5MHz 2.5V~6V Analog、PWM Boost DC-DC Over Voltage Protection SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerPowTech(CR-PowTech(Shanghai))
PackageSOT-23-6
TypeDC-DC
Number of Channels1
Frequency - Switching1MHz~1.5MHz
Voltage - Input(DC)2.5V~6V
FeaturesOver Voltage Protection、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. PT4103B23F
PT4103B23F

* Images are for reference only

PT4103B23F

Extended
Manufacturer

PowTech(CR-PowTech(Shanghai))

MFR.Part #
PT4103B23F
JLCPCB Part #
C19861
Package
SOT-23-6
Description
-40℃~+85℃ 1 1MHz~1.5MHz 2.5V~6V Analog、PWM Boost DC-DC Over Voltage Protection SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT4103B23F

* Images are for reference only

PT4103B23F

Extended
Manufacturer

PowTech(CR-PowTech(Shanghai))

MFR.Part #
PT4103B23F
JLCPCB Part #
C19861
Package
SOT-23-6
Description
-40℃~+85℃ 1 1MHz~1.5MHz 2.5V~6V Analog、PWM Boost DC-DC Over Voltage Protection SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT4103B23F Specifications

PT4103B23F technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerPowTech(CR-PowTech(Shanghai))
PackageSOT-23-6
TypeDC-DC
Number of Channels1
Frequency - Switching1MHz~1.5MHz
Voltage - Input(DC)2.5V~6V
FeaturesOver Voltage Protection、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT4103B23F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT4103B23F Documents

PT4103B23F datasheets or manufacturer documentation.

Datasheet: PT4103B23F Datasheet (PDF)

PT4103B23F Schematic Symbol & PCB Footprint

The PT4103B23F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.