
AHD226M50E16B
- Manufacturer
- MFR.Part #
- AHD226M50E16B
- JLCPCB Part #
- C19277096
- Package
- -
- Description
- -40℃~+105℃ 10.6Ω@120Hz 22uF 5000hrs@105℃ 50V 6.2mm 85mA@10kHz 8mm ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 10.6Ω@120Hz | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 6.2mm | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Ripple Current | 85mA@10kHz | |
| Diameter | 8mm |

* Images are for reference only
AHD226M50E16B
Extended- Manufacturer
- MFR.Part #
- AHD226M50E16B
- JLCPCB Part #
- C19277096
- Package
- -
- Description
- -40℃~+105℃ 10.6Ω@120Hz 22uF 5000hrs@105℃ 50V 6.2mm 85mA@10kHz 8mm ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AHD226M50E16B
Extended- Manufacturer
- MFR.Part #
- AHD226M50E16B
- JLCPCB Part #
- C19277096
- Package
- -
- Description
- -40℃~+105℃ 10.6Ω@120Hz 22uF 5000hrs@105℃ 50V 6.2mm 85mA@10kHz 8mm ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AHD226M50E16B Specifications
AHD226M50E16B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 10.6Ω@120Hz | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 6.2mm | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Ripple Current | 85mA@10kHz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHD226M50E16B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AHD226M50E16B Documents
AHD226M50E16B datasheets or manufacturer documentation.
Datasheet: AHD226M50E16B Datasheet (PDF)
AHD226M50E16B Schematic Symbol & PCB Footprint
The AHD226M50E16B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.