
* Images are for reference only
3DD13007N36
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- 3DD13007N36
- JLCPCB Part #
- C19268980
- Package
- TO-220-3L
- Description
- -55℃~+150℃ 1 NPN 10 100uA 2W 3V 400V 4MHz 8A NPN TO-220-3L Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4726
50+
$0.3924
150+
$0.3579
500+
$0.3150
2500+
$0.2958
5000+
$0.2844
Related Products