



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD3030-4P | |
| Wavelength - Dominant | 430nm~450nm、840nm~870nm | |
| Operating Temperature | -40℃~+100℃ | |
| Color Temperature | 6000K~6500K | |
| Viewing Angle | 125° | |
| Lamp Holder Type | 3mm x 3mm square LED | |
| Forward Current | 250mA、350mA | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Peak Wavelength | 870nm | |
| Voltage - Forward(Vf) | 1.3V~3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JNJ-3030SX30100903 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD3030-4P | |
| Wavelength - Dominant | 430nm~450nm、840nm~870nm | |
| Operating Temperature | -40℃~+100℃ | |
| Color Temperature | 6000K~6500K | |
| Viewing Angle | 125° | |
| Lamp Holder Type | 3mm x 3mm square LED | |
| Forward Current | 250mA、350mA | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Peak Wavelength | 870nm | |
| Voltage - Forward(Vf) | 1.3V~3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JNJ-3030SX30100903. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JNJ-3030SX30100903 datasheets or manufacturer documentation.
Datasheet: JNJ-3030SX30100903 Datasheet (PDF)
The JNJ-3030SX30100903 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.