
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Infineon Technologies | |
| Package | TSSOP-16 | |
| Operating Temperature | 0℃~70℃ | |
| Output Skew | 45ps | |
| Number of outputs | 9 | |
| Voltage - Supply | 2.3V~2.7V、3V~3.6V | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 220MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY23EP09ZXC-1HT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Infineon Technologies | |
| Package | TSSOP-16 | |
| Operating Temperature | 0℃~70℃ | |
| Output Skew | 45ps | |
| Number of outputs | 9 | |
| Voltage - Supply | 2.3V~2.7V、3V~3.6V | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 220MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY23EP09ZXC-1HT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY23EP09ZXC-1HT datasheets or manufacturer documentation.
Datasheet: CY23EP09ZXC-1HT Datasheet (PDF)
The CY23EP09ZXC-1HT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.