


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-8(3x3) | |
| Supply Current (Iq) | 40uA | |
| Operating Temperature | -40℃~+85℃ | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Automatic recharge、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1946ETA+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-8(3x3) | |
| Supply Current (Iq) | 40uA | |
| Operating Temperature | -40℃~+85℃ | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Automatic recharge、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1946ETA+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1946ETA+T datasheets or manufacturer documentation.
Datasheet: MAX1946ETA+T Datasheet (PDF)
The MAX1946ETA+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.