
CY22391LTXC-07
- Manufacturer
- MFR.Part #
- CY22391LTXC-07
- JLCPCB Part #
- C19114179
- Package
- QFN-32(5x5)
- Description
- QFN-32(5x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-32(5x5) | |
| Phase Offset | Not supported | |
| Operating Temperature | -10℃~+70℃ | |
| Input | CMOS | |
| Period Jitter | 250ps | |
| Voltage - Supply | 3V~3.6V | |
| Output | CMOS | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、On-chip VCO/DCO | |
| Output Frequency(Max) | 166MHz | |
| Number of Outputs | 8 |

* Images are for reference only
CY22391LTXC-07
Extended- Manufacturer
- MFR.Part #
- CY22391LTXC-07
- JLCPCB Part #
- C19114179
- Package
- QFN-32(5x5)
- Description
- QFN-32(5x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CY22391LTXC-07
Extended- Manufacturer
- MFR.Part #
- CY22391LTXC-07
- JLCPCB Part #
- C19114179
- Package
- QFN-32(5x5)
- Description
- QFN-32(5x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY22391LTXC-07 Specifications
CY22391LTXC-07 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-32(5x5) | |
| Phase Offset | Not supported | |
| Operating Temperature | -10℃~+70℃ | |
| Input | CMOS | |
| Period Jitter | 250ps | |
| Voltage - Supply | 3V~3.6V | |
| Output | CMOS | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、On-chip VCO/DCO | |
| Output Frequency(Max) | 166MHz | |
| Number of Outputs | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY22391LTXC-07. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY22391LTXC-07 Documents
CY22391LTXC-07 datasheets or manufacturer documentation.
Datasheet: CY22391LTXC-07 Datasheet (PDF)
CY22391LTXC-07 Schematic Symbol & PCB Footprint
The CY22391LTXC-07 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.