
* Images are for reference only
2.54-6PLT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.54-6PLT
- JLCPCB Part #
- C3008581
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 1x6P 2.5mm 250V 3A 6 6P Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 XH SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3458
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3318
In-stock Item Pricing
Qty Unit Price
1+
$0.0922
50+
$0.0738
150+
$0.0648
500+
$0.0564
2500+
$0.0510
5000+
$0.0482
Related Products
Welcome back, may I help you?