
* Images are for reference only
1N6478-E3/96
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N6478-E3/96
- JLCPCB Part #
- C17221020
- Package
- DO-213AB
- Description
- -65℃~+175℃ 1.1V@1.0A 10uA 1A 30A 50V Independent DO-213AB Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$0.5600
10+
$0.4454
30+
$0.3970
100+
$0.3357
500+
$0.3083
1500+
$0.2921
Related Products
Welcome back, may I help you?