
* Images are for reference only
1N5819
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- 1N5819
- JLCPCB Part #
- C5295404
- Package
- DO-41
- Description
- -55℃~+125℃ 1 Independent 1A 1mA@40V 30A 40V 600mV@1A DO-41 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.0380
200+
$0.0307
600+
$0.0267
5000+
$0.0242
10000+
$0.0221
20000+
$0.0210
Related Products
Welcome back, may I help you?