
* Images are for reference only
1N5819
Extended
- Manufacturer
- DOWO
- MFR.Part #
- 1N5819
- JLCPCB Part #
- C27636129
- Package
- DO-41
- Description
- -65℃~+125℃ 1 Independent 1A 25A 40V 600mV@1A DO-41 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8742
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 8731
In-stock Item Pricing
Qty Unit Price
1+
$0.0239
200+
$0.0183
600+
$0.0150
5000+
$0.0139
10000+
$0.0123
20000+
$0.0114
Related Products
Welcome back, may I help you?