
* Images are for reference only
1N5408G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N5408G
- JLCPCB Part #
- C133247
- Package
- DO-201AD
- Description
- -65℃~+150℃ 1 Independent 10uA@1kV 1V@3A 1kV 200A 3A DO-201AD Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 112
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$0.3051
50+
$0.2461
150+
$0.2208
500+
$0.1892
2500+
$0.1751
5000+
$0.1667
Related Products