
* Images are for reference only
1N4934-T
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- 1N4934-T
- JLCPCB Part #
- C526204
- Package
- DO-41
- Description
- -65℃~+150℃ 1.2V@1A 100V 1A 200ns 30A 5uA DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1689
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1646
In-stock Item Pricing
Qty Unit Price
1+
$0.0397
200+
$0.0314
600+
$0.0268
5000+
$0.0241
10000+
$0.0217
20000+
$0.0204
Related Products
Welcome back, may I help you?