
* Images are for reference only
1N4749A
Extended
- Manufacturer
- LGE
- MFR.Part #
- 1N4749A
- JLCPCB Part #
- C27975279
- Package
- DO-41
- Description
- 1 Independent 1W 23.52V~24.48V 24V 25Ω 5uA@18.2V DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11539
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 11539
In-stock Item Pricing
Qty Unit Price
1+
$0.0379
200+
$0.0300
600+
$0.0257
2500+
$0.0216
10000+
$0.0194
20000+
$0.0181
Related Products
Welcome back, may I help you?