
* Images are for reference only
1N4746A
Extended
- Manufacturer
- LGE
- MFR.Part #
- 1N4746A
- JLCPCB Part #
- C5157518
- Package
- DO-41
- Description
- -65℃~+200℃ 1 Independent 17.17V~18.88V 18V 1W 20Ω 5uA@13.7V 750Ω ±5% DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8202
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 8120
In-stock Item Pricing
Qty Unit Price
1+
$0.0680
100+
$0.0539
300+
$0.0470
2500+
$0.0389
5000+
$0.0347
10000+
$0.0326
Related Products
Welcome back, may I help you?