
* Images are for reference only
1N4742A
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N4742A
- JLCPCB Part #
- C140853
- Package
- DO-41
- Description
- -65℃~+200℃ 1 Independent 11.4V~12.6V 12V 1W 5uA@9.1V 700Ω 9Ω DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4942
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 4893
In-stock Item Pricing
Qty Unit Price
1+
$0.1009
50+
$0.0837
250+
$0.0751
500+
$0.0687
2500+
$0.0592
5000+
$0.0566
Related Products
Welcome back, may I help you?