
* Images are for reference only
1N4007G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N4007G
- JLCPCB Part #
- C232439
- Package
- DO-41
- Description
- -65℃~+175℃ 1 Independent 1A 1kV 30A 50nA@1kV 930mV@1A DO-41 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24006
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 23674
In-stock Item Pricing
Qty Unit Price
1+
$0.0682
100+
$0.0545
300+
$0.0477
1000+
$0.0426
5000+
$0.0386
10000+
$0.0365
Related Products
Welcome back, may I help you?