
* Images are for reference only
1N4007
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- 1N4007
- JLCPCB Part #
- C41421295
- Package
- SMAF
- Description
- -55℃~+150℃ 1.1V 1A 1kV 30A 5uA Standalone SMAF Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15651
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 15427
In-stock Item Pricing
Qty Unit Price
1+
$0.0082
1000+
$0.0064
3000+
$0.0053
10000+
$0.0047
50000+
$0.0042
100000+
$0.0040
Related Products
Welcome back, may I help you?