
* Images are for reference only
1N4004
Extended
- Manufacturer
- NH
- MFR.Part #
- 1N4004
- JLCPCB Part #
- C7428216
- Package
- DO-41
- Description
- -65℃~+150℃ 1A 1V@1A 400V 5uA@400V Standalone DO-41 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6421
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 6417
In-stock Item Pricing
Qty Unit Price
1+
$0.0156
500+
$0.0122
1500+
$0.0103
5000+
$0.0089
25000+
$0.0080
50000+
$0.0074
Related Products
Welcome back, may I help you?