



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | SIP,19.5x7mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 600mA | |
| Conversion Efficiency | 80% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Height | 10mm | |
| Width | 7mm | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 50mA | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FN2-05S3V3CN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | SIP,19.5x7mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 600mA | |
| Conversion Efficiency | 80% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Height | 10mm | |
| Width | 7mm | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 50mA | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FN2-05S3V3CN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FN2-05S3V3CN datasheets or manufacturer documentation.
Datasheet: FN2-05S3V3CN Datasheet (PDF)
The FN2-05S3V3CN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.