
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | SMD-5 | |
| Voltage Regulation | Unregulated type | |
| Type | Plastic encapsulated type | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NN1-3V3S05A3NT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | SMD-5 | |
| Voltage Regulation | Unregulated type | |
| Type | Plastic encapsulated type | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NN1-3V3S05A3NT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NN1-3V3S05A3NT datasheets or manufacturer documentation.
Datasheet: NN1-3V3S05A3NT Datasheet (PDF)
The NN1-3V3S05A3NT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.