


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | DIP,20x17mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 80mA | |
| Length | 20.02mm | |
| Voltage - Supply | 4.75V~5.25V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Bus protection | |
| Height | 7mm | |
| Width | 17.02mm | |
| Quiescent Supply Current | 40mA | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS485-05LSA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | DIP,20x17mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 80mA | |
| Length | 20.02mm | |
| Voltage - Supply | 4.75V~5.25V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Bus protection | |
| Height | 7mm | |
| Width | 17.02mm | |
| Quiescent Supply Current | 40mA | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS485-05LSA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS485-05LSA datasheets or manufacturer documentation.
Datasheet: RS485-05LSA Datasheet (PDF)
The RS485-05LSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.