
* Images are for reference only
XTCLH49M152CHJA5P0
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- XTCLH49M152CHJA5P0
- JLCPCB Part #
- C1883663
- Package
- SMD5032-8P
- Description
- -40℃~+85℃ 3.3V 49.152MHz 6mA CMOS ±280ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6462
200+
$5.2810
500+
$5.0960
1000+
$5.0044
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products