CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MGM210PA22JIA2R
MGM210PA22JIA2R
Extended
* Images are for reference only

MGM210PA22JIA2R

Attributes
Value
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
MGM210PA22JIA2R
JLCPCB Part #
C1864148
Package
SMD-31P
Description
-103.9dBm -40℃~+125℃ 1.71V~3.8V 10dBm 2.4GHz~2.4835GHz SMD-31P RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992c
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageSMD-31P
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+125℃
Sensitivity-103.9dBm
Output Power10dBm
Voltage - Supply1.71V~3.8V
FeaturesSupports RSSI function
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MGM210PA22JIA2R
MGM210PA22JIA2R

* Images are for reference only

MGM210PA22JIA2R

Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
MGM210PA22JIA2R
JLCPCB Part #
C1864148
Package
SMD-31P
Description
-103.9dBm -40℃~+125℃ 1.71V~3.8V 10dBm 2.4GHz~2.4835GHz SMD-31P RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992c
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGM210PA22JIA2R

* Images are for reference only

MGM210PA22JIA2R

Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
MGM210PA22JIA2R
JLCPCB Part #
C1864148
Package
SMD-31P
Description
-103.9dBm -40℃~+125℃ 1.71V~3.8V 10dBm 2.4GHz~2.4835GHz SMD-31P RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992c
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGM210PA22JIA2R Specifications

MGM210PA22JIA2R technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageSMD-31P
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+125℃
Sensitivity-103.9dBm
Output Power10dBm
Voltage - Supply1.71V~3.8V
FeaturesSupports RSSI function
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGM210PA22JIA2R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGM210PA22JIA2R Documents

MGM210PA22JIA2R datasheets or manufacturer documentation.

Datasheet: MGM210PA22JIA2R Datasheet (PDF)

MGM210PA22JIA2R Schematic Symbol & PCB Footprint

The MGM210PA22JIA2R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.