
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated ADCs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SOIC-16-300mil | |
| Clock Frequency | 2MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Integral non - linearity | ±0.5LSB | |
| Resolution(Bits) | 10 | |
| Number of Non-Differential Input Channels | 3 | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Programmable gain、Digital isolation interface | |
| CMTI(kV/us) | 45kV/us | |
| Number of Differential Input Channels | 0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI8901B-A02-GSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated ADCs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SOIC-16-300mil | |
| Clock Frequency | 2MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Integral non - linearity | ±0.5LSB | |
| Resolution(Bits) | 10 | |
| Number of Non-Differential Input Channels | 3 | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Programmable gain、Digital isolation interface | |
| CMTI(kV/us) | 45kV/us | |
| Number of Differential Input Channels | 0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI8901B-A02-GSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI8901B-A02-GSR datasheets or manufacturer documentation.
Datasheet: SI8901B-A02-GSR Datasheet (PDF)
The SI8901B-A02-GSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.