
* Images are for reference only
EFM32TG232F8-D-QFP64R
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32TG232F8-D-QFP64R
- JLCPCB Part #
- C1852751
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 1.98V~3.8V 12bit 12bit 2KB 32 Bit 32MHz 53 8KB ARM Cortex-M3 Built-in FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6196
200+
$1.0147
500+
$0.9794
1000+
$0.9617
Related Products