


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Motor Driver ICs | |
| Manufacturer | TRINAMIC Motion Control GmbH | |
| Package | TQFP-48-EP | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Voltage - Supply | 10V~50V | |
| Output Current | 20A | |
| Interface | SPI,STEP/DIR |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMC2160A-TA-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Motor Driver ICs | |
| Manufacturer | TRINAMIC Motion Control GmbH | |
| Package | TQFP-48-EP | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Voltage - Supply | 10V~50V | |
| Output Current | 20A | |
| Interface | SPI,STEP/DIR |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMC2160A-TA-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TMC2160A-TA-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.