



ME8202SG
- Manufacturer
- MFR.Part #
- ME8202SG
- JLCPCB Part #
- C182128
- Package
- SOP-8
- Description
- -20℃~+85℃ 12V~23V 60kHz~70kHz 85% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overload Protection、Over temperature protection(OTP) PWM Modulation Secondary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | MICRONE(Nanjing Micro One Elec) | |
| Package | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 60kHz~70kHz | |
| Voltage - Supply | 12V~23V | |
| Duty Cycle(Max) | 85% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overload Protection、Overtemperature protection (OTP) | |
| Topology | Flyback |

* Images are for reference only
ME8202SG
Extended- Manufacturer
- MFR.Part #
- ME8202SG
- JLCPCB Part #
- C182128
- Package
- SOP-8
- Description
- -20℃~+85℃ 12V~23V 60kHz~70kHz 85% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overload Protection、Over temperature protection(OTP) PWM Modulation Secondary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ME8202SG
Extended- Manufacturer
- MFR.Part #
- ME8202SG
- JLCPCB Part #
- C182128
- Package
- SOP-8
- Description
- -20℃~+85℃ 12V~23V 60kHz~70kHz 85% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overload Protection、Over temperature protection(OTP) PWM Modulation Secondary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ME8202SG Specifications
ME8202SG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | MICRONE(Nanjing Micro One Elec) | |
| Package | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 60kHz~70kHz | |
| Voltage - Supply | 12V~23V | |
| Duty Cycle(Max) | 85% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overload Protection、Overtemperature protection (OTP) | |
| Topology | Flyback |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME8202SG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ME8202SG Documents
ME8202SG datasheets or manufacturer documentation.
Datasheet: ME8202SG Datasheet (PDF)
ME8202SG Schematic Symbol & PCB Footprint
The ME8202SG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.