



CA45-A035K684T
- Manufacturer
- MFR.Part #
- CA45-A035K684T
- JLCPCB Part #
- C18185988
- Package
- 1206
- Description
- 35V 680nF ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Hunan Xiangyee in S&T | |
| Package | 1206 | |
| Voltage Rating | 35V | |
| Tolerance | ±10% | |
| Capacitance | 680nF |

* Images are for reference only
CA45-A035K684T
Extended- Manufacturer
- MFR.Part #
- CA45-A035K684T
- JLCPCB Part #
- C18185988
- Package
- 1206
- Description
- 35V 680nF ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CA45-A035K684T
Extended- Manufacturer
- MFR.Part #
- CA45-A035K684T
- JLCPCB Part #
- C18185988
- Package
- 1206
- Description
- 35V 680nF ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA45-A035K684T Specifications
CA45-A035K684T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Hunan Xiangyee in S&T | |
| Package | 1206 | |
| Voltage Rating | 35V | |
| Tolerance | ±10% | |
| Capacitance | 680nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA45-A035K684T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA45-A035K684T Documents
CA45-A035K684T datasheets or manufacturer documentation.
Datasheet: CA45-A035K684T Datasheet (PDF)
CA45-A035K684T Schematic Symbol & PCB Footprint
The CA45-A035K684T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.