
* Images are for reference only
189RV180
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 189RV180
- JLCPCB Part #
- C20607171
- Package
- SMD,D6.3xL4.5mm
- Description
- -55℃~+105℃ 10V 220uF 4.5mm 6.3mm ±20% SMD,D6.3xL4.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 176
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 164
In-stock Item Pricing
Qty Unit Price
1+
$0.0534
100+
$0.0426
300+
$0.0371
1500+
$0.0331
4500+
$0.0299
12000+
$0.0282
Related Products
Welcome back, may I help you?