
* Images are for reference only
189RV177
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 189RV177
- JLCPCB Part #
- C20607169
- Package
- SMD,D6.3xL4.5mm
- Description
- -55℃~+105℃ 22uF 35V 4.5mm 6.3mm ±20% SMD,D6.3xL4.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1071
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1069
In-stock Item Pricing
Qty Unit Price
1+
$0.0500
100+
$0.0406
300+
$0.0360
1500+
$0.0324
4500+
$0.0295
12000+
$0.0281
Related Products
Welcome back, may I help you?