
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0805 | |
| Operating Temperature | -40℃~+105℃ | |
| Phase Difference | 180°@±10° | |
| Return Loss(Min) | 9dB | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Amplitude Balance (Max) | 2dB | |
| Insertion Loss (Max) | 1.1dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1850BL15B0050001E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0805 | |
| Operating Temperature | -40℃~+105℃ | |
| Phase Difference | 180°@±10° | |
| Return Loss(Min) | 9dB | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Amplitude Balance (Max) | 2dB | |
| Insertion Loss (Max) | 1.1dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1850BL15B0050001E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 1850BL15B0050001E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.