
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 2.7V~5.5V、5.5V~11V | |
| Features | Low ripple / low noise architecture、Overcurrent Protection、Soft-start、Low-power standby | |
| Switching Frequency | 400kHz | |
| Output Voltage | 3.7V~76V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX15031ATE+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 2.7V~5.5V、5.5V~11V | |
| Features | Low ripple / low noise architecture、Overcurrent Protection、Soft-start、Low-power standby | |
| Switching Frequency | 400kHz | |
| Output Voltage | 3.7V~76V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX15031ATE+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX15031ATE+T datasheets or manufacturer documentation.
Datasheet: MAX15031ATE+T Datasheet (PDF)
The MAX15031ATE+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.