VPDD501G681K1GV001E
Extended
* Images are for reference only

VPDD501G681K1GV001E

Attributes
Value
MFR.Part #
VPDD501G681K1GV001E
JLCPCB Part #
C17689439
Package
1206
Description
500V 680pF C0G ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerJohanson Dielectrics
Package1206
Voltage Rating500V
Tolerance±10%
Capacitance680pF
Temperature CoefficientC0G