
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon Technologies | |
| Package | FBGA-121(10x10) | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Data Rate | 5Gbps | |
| Applications Function | USB Audio Mode | |
| Voltage - Supply | 1.14V~1.26V | |
| USB Protocol | USB 2.0、USB 3.2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYUSB3017-BZXC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon Technologies | |
| Package | FBGA-121(10x10) | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Data Rate | 5Gbps | |
| Applications Function | USB Audio Mode | |
| Voltage - Supply | 1.14V~1.26V | |
| USB Protocol | USB 2.0、USB 3.2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYUSB3017-BZXC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYUSB3017-BZXC datasheets or manufacturer documentation.
Datasheet: CYUSB3017-BZXC Datasheet (PDF)
The CYUSB3017-BZXC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.