
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | BGA-6(1.1x1.4) | |
| Standby Current | 12uA | |
| Voltage - Supply | 1.6V~3.6V | |
| Tolerance | ±1℃ | |
| Interface | Single-bus | |
| Temperature Resolution | 12bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX31825ANT+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | BGA-6(1.1x1.4) | |
| Standby Current | 12uA | |
| Voltage - Supply | 1.6V~3.6V | |
| Tolerance | ±1℃ | |
| Interface | Single-bus | |
| Temperature Resolution | 12bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX31825ANT+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX31825ANT+ datasheets or manufacturer documentation.
Datasheet: MAX31825ANT+ Datasheet (PDF)
The MAX31825ANT+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.