
* Images are for reference only
SBH51-LPSE-D03-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SBH51-LPSE-D03-SM-BK
- JLCPCB Part #
- C17658305
- Package
- -
- Description
- -40℃~+125℃ 1mm 1mm 2 2x3P 3 3.4mm 4.3mm 6P Black Gold LCP Phosphor bronze Surface Mount,Vertical UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 135
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6829
135+
$1.0713
540+
$1.0359
945+
$1.0182
Related Products