
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | DFN-6(2x3) | |
| Operating Temperature | -20℃~+85℃ | |
| Sensitivity | 10mV/Gs | |
| Magnetic Field Range | 25mT | |
| Linearity | ±1% | |
| Voltage - Supply | 2.5V~3.5V | |
| Supply Current | 3.2mA | |
| Features | Output voltage clamp |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A31010SEHALT-10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | DFN-6(2x3) | |
| Operating Temperature | -20℃~+85℃ | |
| Sensitivity | 10mV/Gs | |
| Magnetic Field Range | 25mT | |
| Linearity | ±1% | |
| Voltage - Supply | 2.5V~3.5V | |
| Supply Current | 3.2mA | |
| Features | Output voltage clamp |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A31010SEHALT-10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A31010SEHALT-10 datasheets or manufacturer documentation.
Datasheet: A31010SEHALT-10 Datasheet (PDF)
The A31010SEHALT-10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.