
LSK170A SOT-23 3L ROHS
- Manufacturer
- MFR.Part #
- LSK170A SOT-23 3L ROHS
- JLCPCB Part #
- C17647972
- Package
- SOT-23-3
- Description
- -55℃~+135℃ 1 N-channel 2.6mA 200mV 20pF 400mW 40V 5pF N-Channel SOT-23-3 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Package | SOT-23-3 | |
| Operating Temperature | -55℃~+135℃ | |
| Ciss-Input Capacitance | 20pF | |
| Drain Current (Idss) | 2.6mA | |
| Number | 1 N-channel | |
| FET Type | N-Channel | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| Gate-Source Breakdown Voltage (Vgss) | 40V | |
| Pd - Power Dissipation | 400mW | |
| Gate-Source Cutoff Voltage (VGS(off)) | 200mV |

* Images are for reference only
LSK170A SOT-23 3L ROHS
Extended- Manufacturer
- MFR.Part #
- LSK170A SOT-23 3L ROHS
- JLCPCB Part #
- C17647972
- Package
- SOT-23-3
- Description
- -55℃~+135℃ 1 N-channel 2.6mA 200mV 20pF 400mW 40V 5pF N-Channel SOT-23-3 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LSK170A SOT-23 3L ROHS
Extended- Manufacturer
- MFR.Part #
- LSK170A SOT-23 3L ROHS
- JLCPCB Part #
- C17647972
- Package
- SOT-23-3
- Description
- -55℃~+135℃ 1 N-channel 2.6mA 200mV 20pF 400mW 40V 5pF N-Channel SOT-23-3 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LSK170A SOT-23 3L ROHS Specifications
LSK170A SOT-23 3L ROHS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Package | SOT-23-3 | |
| Operating Temperature | -55℃~+135℃ | |
| Ciss-Input Capacitance | 20pF | |
| Drain Current (Idss) | 2.6mA | |
| Number | 1 N-channel | |
| FET Type | N-Channel | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| Gate-Source Breakdown Voltage (Vgss) | 40V | |
| Pd - Power Dissipation | 400mW | |
| Gate-Source Cutoff Voltage (VGS(off)) | 200mV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSK170A SOT-23 3L ROHS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LSK170A SOT-23 3L ROHS Documents
LSK170A SOT-23 3L ROHS datasheets or manufacturer documentation.
Datasheet: LSK170A SOT-23 3L ROHS Datasheet (PDF)
LSK170A SOT-23 3L ROHS Schematic Symbol & PCB Footprint
The LSK170A SOT-23 3L ROHS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.