
832-10-006-30-052000
- Manufacturer
- MFR.Part #
- 832-10-006-30-052000
- JLCPCB Part #
- C17645456
- Package
- -
- Description
- 2 2mm 2x3P 3 4.52mm 6P 8.33mm Surface Mount,Vertical - Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | - | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 4.52mm | |
| Number of Pins | 6P | |
| Pitch | 2mm | |
| Pins Structure | 2x3P | |
| Mounting Type | Surface Mount,Vertical | |
| Z-Height of the Board | 8.33mm | |
| Number of PINs Per Row | 3 |

* Images are for reference only
832-10-006-30-052000
Extended- Manufacturer
- MFR.Part #
- 832-10-006-30-052000
- JLCPCB Part #
- C17645456
- Package
- -
- Description
- 2 2mm 2x3P 3 4.52mm 6P 8.33mm Surface Mount,Vertical - Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
832-10-006-30-052000
Extended- Manufacturer
- MFR.Part #
- 832-10-006-30-052000
- JLCPCB Part #
- C17645456
- Package
- -
- Description
- 2 2mm 2x3P 3 4.52mm 6P 8.33mm Surface Mount,Vertical - Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
832-10-006-30-052000 Specifications
832-10-006-30-052000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | - | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 4.52mm | |
| Number of Pins | 6P | |
| Pitch | 2mm | |
| Pins Structure | 2x3P | |
| Mounting Type | Surface Mount,Vertical | |
| Z-Height of the Board | 8.33mm | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 832-10-006-30-052000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

832-10-006-30-052000 Schematic Symbol & PCB Footprint
The 832-10-006-30-052000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.