This website requires JavaScript.
no-image

* Images are for reference only

AWH 20A-0202-T

Extended
Manufacturer
Assmann WSW Components
MFR.Part #
AWH 20A-0202-T
JLCPCB Part #
C17644098
Package
Push-Pull
Description
-40℃~+105℃ 10 2 2.54mm 2.54mm 20P 2x10P 3A Brass Gray Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4755
180+ $0.9876
540+ $0.9555
990+ $0.9394
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons