
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Advanced Linear Devices | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.72V@1uA | |
| Number | 2 N-Channel | |
| Drain to Source Voltage | 10.6V | |
| Pd - Power Dissipation | 500mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALD910017SAL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Advanced Linear Devices | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.72V@1uA | |
| Number | 2 N-Channel | |
| Drain to Source Voltage | 10.6V | |
| Pd - Power Dissipation | 500mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALD910017SAL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALD910017SAL datasheets or manufacturer documentation.
Datasheet: ALD910017SAL Datasheet (PDF)
The ALD910017SAL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.