CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. LMS3240P6W1ZPC
LMS3240P6W1ZPC
Extended
* Images are for reference only

LMS3240P6W1ZPC

Attributes
Value
Manufacturer
NetPower Technologies
MFR.Part #
LMS3240P6W1ZPC
JLCPCB Part #
C17614756
Package
DIP,32x20mm
Description
-40℃~+85℃ 1 1.5kV 10.8mm 100uF 18V~75V 20mm 24V 250mA 300kHz 32mm 6W 85mVp-p 87% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerNetPower Technologies
PackageDIP,32x20mm
Operating Temperature-40℃~+85℃
Output Current(Max)250mA
Output Power6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency87%
Length32mm
Voltage - Supply18V~75V
Capacitive Load(Max)100uF
Frequency300kHz
Height10.8mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery
Width20mm
Output Voltage24V
Ripple Noise85mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. LMS3240P6W1ZPC
LMS3240P6W1ZPC

* Images are for reference only

LMS3240P6W1ZPC

Extended
Manufacturer

NetPower Technologies

MFR.Part #
LMS3240P6W1ZPC
JLCPCB Part #
C17614756
Package
DIP,32x20mm
Description
-40℃~+85℃ 1 1.5kV 10.8mm 100uF 18V~75V 20mm 24V 250mA 300kHz 32mm 6W 85mVp-p 87% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMS3240P6W1ZPC

* Images are for reference only

LMS3240P6W1ZPC

Extended
Manufacturer

NetPower Technologies

MFR.Part #
LMS3240P6W1ZPC
JLCPCB Part #
C17614756
Package
DIP,32x20mm
Description
-40℃~+85℃ 1 1.5kV 10.8mm 100uF 18V~75V 20mm 24V 250mA 300kHz 32mm 6W 85mVp-p 87% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMS3240P6W1ZPC Specifications

LMS3240P6W1ZPC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerNetPower Technologies
PackageDIP,32x20mm
Operating Temperature-40℃~+85℃
Output Current(Max)250mA
Output Power6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency87%
Length32mm
Voltage - Supply18V~75V
Capacitive Load(Max)100uF
Frequency300kHz
Height10.8mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery
Width20mm
Output Voltage24V
Ripple Noise85mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMS3240P6W1ZPC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMS3240P6W1ZPC Documents

LMS3240P6W1ZPC datasheets or manufacturer documentation.

Datasheet: LMS3240P6W1ZPC Datasheet (PDF)

LMS3240P6W1ZPC Schematic Symbol & PCB Footprint

The LMS3240P6W1ZPC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.